C & K 110mm Semi Flush Type Wire Cutter For Copper Wire, Soft Steel Wire, 1.2mm cutting capacity

RS Stock No.: 181-711Brand: C & KManufacturers Part No.: B181711
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

C & K

Type

Semi Flush Cutter

Overall Length

110mm

Materials Cut

Copper Wire, Soft Steel Wire

Cutting Capacity

1.2mm

Cut Type

Semi Flush

Product details

Soft Grip Cutters

Precision made with soft grip handles to provide ’feel’ when performing delicate tasks
Individually forged from highest-grade, mirror-finish steel with induction-hardened edges
The box joint ensures perfect alignment resulting in reduced wear and long term reliability, and the welded compression springs are individually matched for long term repetitive action

You may be interested in
RS PRO Side Cutters
AED 198.69Each (ex VAT)

Stock information temporarily unavailable.

P.O.A.

C & K 110mm Semi Flush Type Wire Cutter For Copper Wire, Soft Steel Wire, 1.2mm cutting capacity

P.O.A.

C & K 110mm Semi Flush Type Wire Cutter For Copper Wire, Soft Steel Wire, 1.2mm cutting capacity

Stock information temporarily unavailable.

You may be interested in
RS PRO Side Cutters
AED 198.69Each (ex VAT)

Technical Document

Specifications

Brand

C & K

Type

Semi Flush Cutter

Overall Length

110mm

Materials Cut

Copper Wire, Soft Steel Wire

Cutting Capacity

1.2mm

Cut Type

Semi Flush

Product details

Soft Grip Cutters

Precision made with soft grip handles to provide ’feel’ when performing delicate tasks
Individually forged from highest-grade, mirror-finish steel with induction-hardened edges
The box joint ensures perfect alignment resulting in reduced wear and long term reliability, and the welded compression springs are individually matched for long term repetitive action

You may be interested in
RS PRO Side Cutters
AED 198.69Each (ex VAT)