Technical Documents
Specifications
Brand
C & KProduct Type
Rotary Switch
Series
RTB
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
70°C
Standards/Approvals
RoHS Compliant
Terminal Type
PC Pin
Country of Origin
China
Product Details
The C & K rotary switch is expertly designed for optimal performance in a range of applications, from telecommunications to military instrumentation. This device boasts a robust construction and is totally sealed, ensuring reliability even in demanding environments. With a variety of detent angles including 15°, 22.5°, 30°, and 36°, it grants users the flexibility to personalise their control experiences. The switch meets modern environmental standards while offering exceptional mechanical and electrical characteristics suitable for heavy-duty industrial equipment.
Stock information temporarily unavailable.
AED 15,497.88
AED 15,497.88 1 Pack of 4 (ex VAT)
AED 16,272.77
AED 16,272.77 1 Pack of 4 (inc. VAT)
1
AED 15,497.88
AED 15,497.88 1 Pack of 4 (ex VAT)
AED 16,272.77
AED 16,272.77 1 Pack of 4 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
C & KProduct Type
Rotary Switch
Series
RTB
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
70°C
Standards/Approvals
RoHS Compliant
Terminal Type
PC Pin
Country of Origin
China
Product Details
The C & K rotary switch is expertly designed for optimal performance in a range of applications, from telecommunications to military instrumentation. This device boasts a robust construction and is totally sealed, ensuring reliability even in demanding environments. With a variety of detent angles including 15°, 22.5°, 30°, and 36°, it grants users the flexibility to personalise their control experiences. The switch meets modern environmental standards while offering exceptional mechanical and electrical characteristics suitable for heavy-duty industrial equipment.