Technical Documents
Specifications
Brand
C & KNumber of Positions
4
Mounting Type
Surface Mount
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Flush
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
1000Cycles
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
C & KNumber of Positions
4
Mounting Type
Surface Mount
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Flush
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
1000Cycles
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Country of Origin
China