Cablerie Daumesnil 5 Core Mains Power Cable, 4 mm², 100m, 40 A, 450/750 V

RS Stock No.: 536-045Brand: Cablerie Daumesnil
View all in Power Cable

Technical Document

Specifications

Cross Sectional Area

4 mm²

Number of Cores

5

Length

100m

Current Rating

40 A

Voltage Rating

450/750 V

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

You may be interested in
RS PRO 4 mm² 5 Core Power Cable, H07RN-F, Black CPE, 100m
AED 6,210.501 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Cablerie Daumesnil 5 Core Mains Power Cable, 4 mm², 100m, 40 A, 450/750 V

P.O.A.

Cablerie Daumesnil 5 Core Mains Power Cable, 4 mm², 100m, 40 A, 450/750 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 4 mm² 5 Core Power Cable, H07RN-F, Black CPE, 100m
AED 6,210.501 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Cross Sectional Area

4 mm²

Number of Cores

5

Length

100m

Current Rating

40 A

Voltage Rating

450/750 V

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

You may be interested in
RS PRO 4 mm² 5 Core Power Cable, H07RN-F, Black CPE, 100m
AED 6,210.501 Reel of 100 Metres (ex VAT)