Caddock 100MΩ Fixed Resistor 5W ±1% MX450-100M-1%
Technical Document
Specifications
Brand
CaddockResistance
100mΩ
Power Rating
5W
Tolerance
±1%
Series
MX450
Temperature Coefficient
±80ppm/°C
Country of Origin
United States
Product details
MX450 series high voltage resistors
High voltage, high performance, compact resistors.
Non inductive.
Excellent heat stability.
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 106.65
Each (ex VAT)
AED 111.98
Each (inc. VAT)
Caddock 100MΩ Fixed Resistor 5W ±1% MX450-100M-1%
1
AED 106.65
Each (ex VAT)
AED 111.98
Each (inc. VAT)
Caddock 100MΩ Fixed Resistor 5W ±1% MX450-100M-1%
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
CaddockResistance
100mΩ
Power Rating
5W
Tolerance
±1%
Series
MX450
Temperature Coefficient
±80ppm/°C
Country of Origin
United States
Product details
MX450 series high voltage resistors
High voltage, high performance, compact resistors.
Non inductive.
Excellent heat stability.