Caddock 500MΩ Fixed Resistor 5W ±1% MX450-500M-1%
Technical Document
Specifications
Brand
CaddockResistance
500mΩ
Power Rating
5W
Tolerance
±1%
Series
MX450
Temperature Coefficient
±80ppm/°C
Country of Origin
United States
Product details
MX450 series high voltage resistors
High voltage, high performance, compact resistors.
Non inductive.
Excellent heat stability.
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 177.70
Each (ex VAT)
AED 186.58
Each (inc. VAT)
Caddock 500MΩ Fixed Resistor 5W ±1% MX450-500M-1%
1
AED 177.70
Each (ex VAT)
AED 186.58
Each (inc. VAT)
Caddock 500MΩ Fixed Resistor 5W ±1% MX450-500M-1%
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 177.70 |
10 - 49 | AED 150.05 |
50 - 99 | AED 129.25 |
100 - 249 | AED 121.95 |
250+ | AED 120.50 |
Technical Document
Specifications
Brand
CaddockResistance
500mΩ
Power Rating
5W
Tolerance
±1%
Series
MX450
Temperature Coefficient
±80ppm/°C
Country of Origin
United States
Product details
MX450 series high voltage resistors
High voltage, high performance, compact resistors.
Non inductive.
Excellent heat stability.