Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAE Groupe Actuator/Sensor Cable, 7 Cores, 0.75 mm², Unscreened, Grey PVC Sheath

RS Stock No.: 529-497Brand: CAE GroupManufacturers Part No.: CFLEX7G075
brand-logo
View all in Control Cable

Technical Document

Specifications

Number of Cores

7

Cross Sectional Area

0.75 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Grey

Outer Diameter

7.6mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Earth Cable

Yes

Maximum Operating Temperature

+70°C

Minimum Bend Radius

12.5 x D

Conductor Material

Copper

Conductor Resistance

26 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CAE Groupe Actuator/Sensor Cable, 7 Cores, 0.75 mm², Unscreened, Grey PVC Sheath

P.O.A.

CAE Groupe Actuator/Sensor Cable, 7 Cores, 0.75 mm², Unscreened, Grey PVC Sheath
Stock information temporarily unavailable.

Technical Document

Specifications

Number of Cores

7

Cross Sectional Area

0.75 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Grey

Outer Diameter

7.6mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Earth Cable

Yes

Maximum Operating Temperature

+70°C

Minimum Bend Radius

12.5 x D

Conductor Material

Copper

Conductor Resistance

26 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-40°C