CAEMMC, 100m, Blue, U/UTP LSZH Sheath

RS Stock No.: 226-952Brand: CAE Multimedia ConnectManufacturers Part No.: VG68SH
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Series

MMC

Length

100m

Shield Type

U/UTP

Sheath Colour

Blue

Outer Sheath Material

LSZH

Outer Diameter

6.5 x 13.5mm

American Wire Gauge

23 AWG

Number of Strands

1

Cable Shape

Multipairs

Standards Met

Euroclass Eca

Country of Origin

Italy

Product details

Category 6 U/UTP cables 250 MHz - halogen-free

Category 6 100 Ω U/UTP cables, 250 MHz.
Low smoke and no halogen.
Unshielded cables that may be used in both horizontal and vertical configurations.
Ensure continuity for high-speed VDI (Voice - Data - Image) networks.
Its performance exceeds the requirements of current standards.

Standards

IEC 61156-6, EN 50288.

View all in Ethernet Cable

Stock information temporarily unavailable.

P.O.A.

CAEMMC, 100m, Blue, U/UTP LSZH Sheath

P.O.A.

CAEMMC, 100m, Blue, U/UTP LSZH Sheath

Stock information temporarily unavailable.

Technical Document

Specifications

Series

MMC

Length

100m

Shield Type

U/UTP

Sheath Colour

Blue

Outer Sheath Material

LSZH

Outer Diameter

6.5 x 13.5mm

American Wire Gauge

23 AWG

Number of Strands

1

Cable Shape

Multipairs

Standards Met

Euroclass Eca

Country of Origin

Italy

Product details

Category 6 U/UTP cables 250 MHz - halogen-free

Category 6 100 Ω U/UTP cables, 250 MHz.
Low smoke and no halogen.
Unshielded cables that may be used in both horizontal and vertical configurations.
Ensure continuity for high-speed VDI (Voice - Data - Image) networks.
Its performance exceeds the requirements of current standards.

Standards

IEC 61156-6, EN 50288.