CALTEST CT Series Oscilloscope Probe, Passive Type, 350 MHz, Probe Connector
Technical Document
Specifications
Brand
CALTESTProduct Type
Oscilloscope Probe
Probe Type
Passive
Bandwidth
350MHz
Connector Type
Probe
Safety Category Level
CAT II
Safety Category Voltage
300V
Series
CT
Rise Time
27ns
Standards/Approvals
RoHS
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 346.14
AED 346.14 Each (ex VAT)
AED 363.45
AED 363.45 Each (inc. VAT)
CALTEST CT Series Oscilloscope Probe, Passive Type, 350 MHz, Probe Connector
1
AED 346.14
AED 346.14 Each (ex VAT)
AED 363.45
AED 363.45 Each (inc. VAT)
CALTEST CT Series Oscilloscope Probe, Passive Type, 350 MHz, Probe Connector
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
CALTESTProduct Type
Oscilloscope Probe
Probe Type
Passive
Bandwidth
350MHz
Connector Type
Probe
Safety Category Level
CAT II
Safety Category Voltage
300V
Series
CT
Rise Time
27ns
Standards/Approvals
RoHS
Country of Origin
Taiwan, Province Of China