Technical Document
Specifications
Brand
CAMDENBOSSBody Material
ABS
External Length
162 mm
External Height
30 mm
External Width
80 mm
External Dimensions
162 x 80 x 30mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Series
Series 2000
Country of Origin
United Kingdom
You may be interested in
CAMDENBOSS Series 2000 Series Black ABS Enclosure, IP65, Flanged, Black Lid, 162 x 80 x 30mmBrand: CAMDENBOSS
AED 64.22Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
CAMDENBOSS Series 2000 Series Grey ABS Enclosure, IP65, Flanged, Grey Lid, 162 x 80 x 30mm
1
P.O.A.
CAMDENBOSS Series 2000 Series Grey ABS Enclosure, IP65, Flanged, Grey Lid, 162 x 80 x 30mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
CAMDENBOSS Series 2000 Series Black ABS Enclosure, IP65, Flanged, Black Lid, 162 x 80 x 30mmBrand: CAMDENBOSS
AED 64.22Each (ex VAT)
Technical Document
Specifications
Brand
CAMDENBOSSBody Material
ABS
External Length
162 mm
External Height
30 mm
External Width
80 mm
External Dimensions
162 x 80 x 30mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Series
Series 2000
Country of Origin
United Kingdom
You may be interested in
CAMDENBOSS Series 2000 Series Black ABS Enclosure, IP65, Flanged, Black Lid, 162 x 80 x 30mmBrand: CAMDENBOSS
AED 64.22Each (ex VAT)
