CAMDENBOSS Grey, Plastic Instrument Case, 130 x 106 x 56mm

RS Stock No.: 343-7411Brand: CAMDENBOSS
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Body Material

PE, PS

External Length

130 mm

External Width

106 mm

External Height

56 mm

External Dimensions

130 x 106 x 56mm

Colour

Grey

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CAMDENBOSS Grey, Plastic Instrument Case, 130 x 106 x 56mm

P.O.A.

CAMDENBOSS Grey, Plastic Instrument Case, 130 x 106 x 56mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Body Material

PE, PS

External Length

130 mm

External Width

106 mm

External Height

56 mm

External Dimensions

130 x 106 x 56mm

Colour

Grey

You may be interested in