Technical Documents
Specifications
Brand
CAMDENBOSSGender
Female
Number Of Contacts
4
Connector Type
Plug In Terminal
Body Orientation
Straight
Mounting Type
DIN Rail Mount
Test Proof Voltage
2kV ac
Voltage Rating
265 V ac
Current Rating
150mA
Country of Origin
United Kingdom
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CAMDENBOSSGender
Female
Number Of Contacts
4
Connector Type
Plug In Terminal
Body Orientation
Straight
Mounting Type
DIN Rail Mount
Test Proof Voltage
2kV ac
Voltage Rating
265 V ac
Current Rating
150mA
Country of Origin
United Kingdom
Product Details