Technical Document
Specifications
Brand
CAMDENBOSSProduct Type
DIN Rail Terminal Accessory
Colour
Grey
Material
Polyamide
Standards/Approvals
No
Hazardous Area Certification
No
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 2.94
AED 2.94 Each (ex VAT)
AED 3.09
AED 3.09 Each (inc. VAT)
CAMDENBOSS
1
AED 2.94
AED 2.94 Each (ex VAT)
AED 3.09
AED 3.09 Each (inc. VAT)
CAMDENBOSS
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 2.94 |
| 10 - 24 | AED 2.84 |
| 25+ | AED 2.57 |
Technical Document
Specifications
Brand
CAMDENBOSSProduct Type
DIN Rail Terminal Accessory
Colour
Grey
Material
Polyamide
Standards/Approvals
No
Hazardous Area Certification
No
Country of Origin
United Kingdom


