Technical Document
Specifications
Brand
CAMDENBOSSBody Material
ABS, Aluminium
External Length
230 mm
External Width
400 mm
External Height
85.8 mm
External Dimensions
230 x 400 x 85.8mm
Sloped Front
Yes
Colour
Grey
Country of Origin
Spain
You may be interested in
METCASE Unidesk Series Black Aluminium Desktop Enclosure, Sloped Front, 400 x 200 x 102mmBrand: METCASE
AED 1,605.63Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
CAMDENBOSS Grey ABS, Aluminium Case, Sloped Front, 230 x 400 x 85.8mm
1
P.O.A.
CAMDENBOSS Grey ABS, Aluminium Case, Sloped Front, 230 x 400 x 85.8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
METCASE Unidesk Series Black Aluminium Desktop Enclosure, Sloped Front, 400 x 200 x 102mmBrand: METCASE
AED 1,605.63Each (ex VAT)
Technical Document
Specifications
Brand
CAMDENBOSSBody Material
ABS, Aluminium
External Length
230 mm
External Width
400 mm
External Height
85.8 mm
External Dimensions
230 x 400 x 85.8mm
Sloped Front
Yes
Colour
Grey
Country of Origin
Spain
You may be interested in
METCASE Unidesk Series Black Aluminium Desktop Enclosure, Sloped Front, 400 x 200 x 102mmBrand: METCASE
AED 1,605.63Each (ex VAT)
