CAMDENBOSS Grey ABS, Aluminium Console, Sloped Front, 230 x 400 x 143.5mm

RS Stock No.: 207-1515Brand: CAMDENBOSSManufacturers Part No.: RERA5-PG
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Body Material

ABS, Aluminium

External Length

230 mm

External Width

400 mm

External Height

143.5 mm

External Dimensions

230 x 400 x 143.5mm

Sloped Front

Yes

Colour

Grey

Country of Origin

Spain

Product details

Small Desk Console

2-part instrument case with raised rear sections and 2 brushed aluminium panels for mounting displays, indicators and keyboards etc.
Moulded bosses for PCB mounting
Can withstand continuous heat up to 85°C

Supplied with

Push in rubber feet

Stock information temporarily unavailable.

P.O.A.

CAMDENBOSS Grey ABS, Aluminium Console, Sloped Front, 230 x 400 x 143.5mm

P.O.A.

CAMDENBOSS Grey ABS, Aluminium Console, Sloped Front, 230 x 400 x 143.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

ABS, Aluminium

External Length

230 mm

External Width

400 mm

External Height

143.5 mm

External Dimensions

230 x 400 x 143.5mm

Sloped Front

Yes

Colour

Grey

Country of Origin

Spain

Product details

Small Desk Console

2-part instrument case with raised rear sections and 2 brushed aluminium panels for mounting displays, indicators and keyboards etc.
Moulded bosses for PCB mounting
Can withstand continuous heat up to 85°C

Supplied with

Push in rubber feet