Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Camfil Glass Fibre Bag Filter, F7 Grade, 592 x 490x 370mm

RS Stock No.: 848-2438Brand: Camfil FarrManufacturers Part No.: 27506038U
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Filter Type

Bag

Actual Dimensions

592 x 490x 370mm

Media Area

2.7m²

Number of Pockets

6

Filter Grade

F7

Maximum Air Flow

2800m³/h

Initial Pressure Drop

170Pa

Final Pressure Drop

450Pa

Colour

Yellow

Case Material

Galvanised Steel

Media Material

Glass Fibre

Actual Depth

370mm

Nominal Dimensions Height x Width

20 x 24in

Nominal Height

20in

Nominal Width

24in

Actual Height

592mm

Actual Width

490mm

Nominal Depth

15in

Country of Origin

United Kingdom

Product details

Hi Flo Bag Filters

Camfil Hi Flo glass fibre media bag filters available in a comprehensive range of sizes. The bags are conical in shape to provide the best air distribution and high dust holding capacity. Applications include air conditioning and pre-filtration.

Multi pocket bag filter.
Galvanised steel frame
Glass fibre filter media
EN779:2012 efficiency: M5, M6, F7, F9
Recommended final pressure drop: 450 Pa (suggested economical change point 250 Pa)
Temperature: 70ºC maximum in continuous service
Holding frames: Front and side access housings and frames, Type 8, Type L, and
FC Housings

Camfil HVAC Air Filters

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Camfil Glass Fibre Bag Filter, F7 Grade, 592 x 490x 370mm

P.O.A.

Camfil Glass Fibre Bag Filter, F7 Grade, 592 x 490x 370mm
Stock information temporarily unavailable.

Technical Document

Specifications

Filter Type

Bag

Actual Dimensions

592 x 490x 370mm

Media Area

2.7m²

Number of Pockets

6

Filter Grade

F7

Maximum Air Flow

2800m³/h

Initial Pressure Drop

170Pa

Final Pressure Drop

450Pa

Colour

Yellow

Case Material

Galvanised Steel

Media Material

Glass Fibre

Actual Depth

370mm

Nominal Dimensions Height x Width

20 x 24in

Nominal Height

20in

Nominal Width

24in

Actual Height

592mm

Actual Width

490mm

Nominal Depth

15in

Country of Origin

United Kingdom

Product details

Hi Flo Bag Filters

Camfil Hi Flo glass fibre media bag filters available in a comprehensive range of sizes. The bags are conical in shape to provide the best air distribution and high dust holding capacity. Applications include air conditioning and pre-filtration.

Multi pocket bag filter.
Galvanised steel frame
Glass fibre filter media
EN779:2012 efficiency: M5, M6, F7, F9
Recommended final pressure drop: 450 Pa (suggested economical change point 250 Pa)
Temperature: 70ºC maximum in continuous service
Holding frames: Front and side access housings and frames, Type 8, Type L, and
FC Housings

Camfil HVAC Air Filters