Technical Document
Specifications
Brand
Camfil FarrFilter Type
Pleated Panel
Nominal Dimensions
12 x 12 x 2in
Actual Dimensions
305 x 305 x 50mm
Media Area
0.39m²
Filter Grade
G4
Maximum Air Flow
864m³/h
Initial Pressure Drop
70Pa
Final Pressure Drop
250Pa
Case Material
Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
50mm
Nominal Dimensions Height x Width
12 x 12 in, 12 x 12 x 2 in
Nominal Height
12in
Nominal Width
12in
Actual Height
305mm
Actual Width
305mm
Nominal Depth
2in
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Camfil FarrFilter Type
Pleated Panel
Nominal Dimensions
12 x 12 x 2in
Actual Dimensions
305 x 305 x 50mm
Media Area
0.39m²
Filter Grade
G4
Maximum Air Flow
864m³/h
Initial Pressure Drop
70Pa
Final Pressure Drop
250Pa
Case Material
Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
50mm
Nominal Dimensions Height x Width
12 x 12 in, 12 x 12 x 2 in
Nominal Height
12in
Nominal Width
12in
Actual Height
305mm
Actual Width
305mm
Nominal Depth
2in
