Technical Document
Specifications
Brand
Camfil FarrFilter Type
Pleated Panel
Nominal Dimensions
20 x 20 x 1in
Actual Dimensions
508 x 508 x 25mm
Media Area
0.56m²
Filter Grade
G4
Maximum Air Flow
1800m³/h
Initial Pressure Drop
65Pa
Final Pressure Drop
250Pa
Case Material
Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
25mm
Nominal Dimensions Height x Width
20 x 20 in, 20 x 20 x 1 in
Nominal Height
20in
Nominal Width
20in
Actual Height
508mm
Actual Width
508mm
Nominal Depth
1in
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Camfil FarrFilter Type
Pleated Panel
Nominal Dimensions
20 x 20 x 1in
Actual Dimensions
508 x 508 x 25mm
Media Area
0.56m²
Filter Grade
G4
Maximum Air Flow
1800m³/h
Initial Pressure Drop
65Pa
Final Pressure Drop
250Pa
Case Material
Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
25mm
Nominal Dimensions Height x Width
20 x 20 in, 20 x 20 x 1 in
Nominal Height
20in
Nominal Width
20in
Actual Height
508mm
Actual Width
508mm
Nominal Depth
1in
