Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 635 x 508 x 50mm

RS Stock No.: 701-9341Brand: Camfil FarrManufacturers Part No.: 30/30 - 20252NOM
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Filter Type

Pleated Panel

Nominal Dimensions

25 x 20 x 2in

Actual Dimensions

635 x 508 x 50mm

Media Area

1.42m²

Filter Grade

G4

Maximum Air Flow

2970m³/h

Initial Pressure Drop

70Pa

Final Pressure Drop

250Pa

Case Material

Cardboard

Media Material

Cotton, Synthetic Fibre

Actual Depth

50mm

Nominal Dimensions Height x Width

25 x 20 in, 25 x 20 x 2 in

Nominal Height

25in

Nominal Width

20in

Actual Height

635mm

Actual Width

508mm

Nominal Depth

2in

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 635 x 508 x 50mm

P.O.A.

Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 635 x 508 x 50mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Filter Type

Pleated Panel

Nominal Dimensions

25 x 20 x 2in

Actual Dimensions

635 x 508 x 50mm

Media Area

1.42m²

Filter Grade

G4

Maximum Air Flow

2970m³/h

Initial Pressure Drop

70Pa

Final Pressure Drop

250Pa

Case Material

Cardboard

Media Material

Cotton, Synthetic Fibre

Actual Depth

50mm

Nominal Dimensions Height x Width

25 x 20 in, 25 x 20 x 2 in

Nominal Height

25in

Nominal Width

20in

Actual Height

635mm

Actual Width

508mm

Nominal Depth

2in

You may be interested in