Technical Document
Specifications
Brand
Camfil FarrFilter Type
Pleated Panel
Nominal Dimensions
24 x 24 x 1in
Actual Dimensions
610 x 610 x 25mm
Media Area
0.83m²
Filter Grade
G4
Maximum Air Flow
2600m³/h
Initial Pressure Drop
65Pa
Final Pressure Drop
250Pa
Case Material
Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
25mm
Nominal Dimensions Height x Width
24 x 24 in, 24 x 24 x 1 in
Nominal Height
24in
Nominal Width
24in
Actual Height
610mm
Actual Width
610mm
Nominal Depth
1in
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Camfil FarrFilter Type
Pleated Panel
Nominal Dimensions
24 x 24 x 1in
Actual Dimensions
610 x 610 x 25mm
Media Area
0.83m²
Filter Grade
G4
Maximum Air Flow
2600m³/h
Initial Pressure Drop
65Pa
Final Pressure Drop
250Pa
Case Material
Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
25mm
Nominal Dimensions Height x Width
24 x 24 in, 24 x 24 x 1 in
Nominal Height
24in
Nominal Width
24in
Actual Height
610mm
Actual Width
610mm
Nominal Depth
1in
