Technical Document
Specifications
Brand
Camfil FarrFilter Type
Pleated Panel
Nominal Dimensions
24 x 24 x 2in
Actual Dimensions
610 x 610 x 50mm
Media Area
1.64m²
Filter Grade
G4
Maximum Air Flow
3420m³/h
Initial Pressure Drop
70Pa
Final Pressure Drop
250Pa
Case Material
Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
50mm
Nominal Dimensions Height x Width
24 x 24 in, 24 x 24 x 2 in
Nominal Height
24in
Nominal Width
24in
Actual Height
610mm
Actual Width
610mm
Nominal Depth
2in
Product details
30//30 Panel Filters
A high performance, energy saving disposable pleated panel filter in a rigid water resistant cardboard case. They serve as a primary air filter for air conditioning systems.
High performance panel filters giving extended lifeLofted non-woven cotton/synthetic mediaWelded wire grid is bonded to media for maximum support while still retaining a minimum of 96% free areaFully bonded casing and casing-to-media periphery adds strength and eliminates possibility of air bypassTapered radial pleat gives maximum dust-holding capacity and minimises air flow restrictionUnique tapered pleat configuration gives around 30% more media area than comparable filters
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
Camfil FarrFilter Type
Pleated Panel
Nominal Dimensions
24 x 24 x 2in
Actual Dimensions
610 x 610 x 50mm
Media Area
1.64m²
Filter Grade
G4
Maximum Air Flow
3420m³/h
Initial Pressure Drop
70Pa
Final Pressure Drop
250Pa
Case Material
Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
50mm
Nominal Dimensions Height x Width
24 x 24 in, 24 x 24 x 2 in
Nominal Height
24in
Nominal Width
24in
Actual Height
610mm
Actual Width
610mm
Nominal Depth
2in
Product details
30//30 Panel Filters
A high performance, energy saving disposable pleated panel filter in a rigid water resistant cardboard case. They serve as a primary air filter for air conditioning systems.
High performance panel filters giving extended lifeLofted non-woven cotton/synthetic mediaWelded wire grid is bonded to media for maximum support while still retaining a minimum of 96% free areaFully bonded casing and casing-to-media periphery adds strength and eliminates possibility of air bypassTapered radial pleat gives maximum dust-holding capacity and minimises air flow restrictionUnique tapered pleat configuration gives around 30% more media area than comparable filters