Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 610 x 610 x 100mm

RS Stock No.: 708-0343Brand: Camfil FarrManufacturers Part No.: 30/30 - 24244NOM
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Filter Type

Pleated Panel

Nominal Dimensions

24 x 24 x 4in

Actual Dimensions

610 x 610 x 100mm

Media Area

2.56m²

Filter Grade

G4

Maximum Air Flow

4140m³/h

Initial Pressure Drop

90Pa

Final Pressure Drop

250Pa

Case Material

Cardboard

Media Material

Cotton, Synthetic Fibre

Actual Depth

100mm

Nominal Dimensions Height x Width

24 x 24 in, 24 x 24 x 4 in

Nominal Height

24in

Nominal Width

24in

Actual Height

610mm

Actual Width

610mm

Nominal Depth

4in

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 610 x 610 x 100mm

P.O.A.

Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 610 x 610 x 100mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Filter Type

Pleated Panel

Nominal Dimensions

24 x 24 x 4in

Actual Dimensions

610 x 610 x 100mm

Media Area

2.56m²

Filter Grade

G4

Maximum Air Flow

4140m³/h

Initial Pressure Drop

90Pa

Final Pressure Drop

250Pa

Case Material

Cardboard

Media Material

Cotton, Synthetic Fibre

Actual Depth

100mm

Nominal Dimensions Height x Width

24 x 24 in, 24 x 24 x 4 in

Nominal Height

24in

Nominal Width

24in

Actual Height

610mm

Actual Width

610mm

Nominal Depth

4in

You may be interested in