Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fibre Pleated Panel Filter, F7 Grade, 594 x 594 x 289mm

RS Stock No.: 419-8331Brand: Camfil FarrManufacturers Part No.: RF100-242412NOM
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Filter Type

Pleated Panel

Nominal Dimensions

24 x 24 x 12in

Actual Dimensions

594 x 594 x 289mm

Filter Grade

F7

Initial Pressure Drop

90Pa

Final Pressure Drop

375Pa

Media Material

Fibre

Actual Depth

289mm

Nominal Dimensions Height x Width

24 x 24 in, 24 x 24 x 12 in

Nominal Height

24in

Nominal Width

24in

Actual Height

594mm

Actual Width

594mm

Nominal Depth

12in

Product details

Riga-Flo Filter

Can be used as an alternative to bag filters in many applications
Unaffected by variations in air volumes, so especially suitable for use with VAV systems
Totally rigid, not affected by dust loading, giving an extended life and lower maintenance costs
High density, microfine fibre media
Fully bonded casing and casing-to-media periphery adds strength and eliminates possibility of air bypass
Tapered radial pleat gives maximum dust-holding capacity and minimises air flow restriction

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fibre Pleated Panel Filter, F7 Grade, 594 x 594 x 289mm

P.O.A.

Fibre Pleated Panel Filter, F7 Grade, 594 x 594 x 289mm
Stock information temporarily unavailable.

Technical Document

Specifications

Filter Type

Pleated Panel

Nominal Dimensions

24 x 24 x 12in

Actual Dimensions

594 x 594 x 289mm

Filter Grade

F7

Initial Pressure Drop

90Pa

Final Pressure Drop

375Pa

Media Material

Fibre

Actual Depth

289mm

Nominal Dimensions Height x Width

24 x 24 in, 24 x 24 x 12 in

Nominal Height

24in

Nominal Width

24in

Actual Height

594mm

Actual Width

594mm

Nominal Depth

12in

Product details

Riga-Flo Filter

Can be used as an alternative to bag filters in many applications
Unaffected by variations in air volumes, so especially suitable for use with VAV systems
Totally rigid, not affected by dust loading, giving an extended life and lower maintenance costs
High density, microfine fibre media
Fully bonded casing and casing-to-media periphery adds strength and eliminates possibility of air bypass
Tapered radial pleat gives maximum dust-holding capacity and minimises air flow restriction