Technical Document
Specifications
Brand
CamfilFilter Type
Pleated Panel
Nominal Dimensions
592 x 592 x 48mm
Actual Dimensions
592 x 592 x 48mm
Media Area
1.1m²
Filter Grade
G4
Maximum Air Flow
3240m³/h
Initial Pressure Drop
70Pa
Final Pressure Drop
250Pa
Colour
Green
Case Material
Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
48mm
Series
Aeropleat
Actual Height
592mm
Actual Width
592mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CamfilFilter Type
Pleated Panel
Nominal Dimensions
592 x 592 x 48mm
Actual Dimensions
592 x 592 x 48mm
Media Area
1.1m²
Filter Grade
G4
Maximum Air Flow
3240m³/h
Initial Pressure Drop
70Pa
Final Pressure Drop
250Pa
Colour
Green
Case Material
Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
48mm
Series
Aeropleat
Actual Height
592mm
Actual Width
592mm
