Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Camfil Pleated Panel Filter, G4 Grade, 610 x 610 x 100mm

RS Stock No.: 848-2194Brand: CamfilManufacturers Part No.: BBP24244NOM
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

Camfil

Filter Type

Pleated Panel

Nominal Dimensions

24 x 24 x 4in

Actual Dimensions

610 x 610 x 100mm

Filter Grade

G4

Colour

Blue

Actual Depth

100mm

Nominal Height

24in

Nominal Width

24in

Actual Height

610mm

Actual Width

610mm

Nominal Depth

4in

Nominal Dimensions Height x Width

24 x 24in

Country of Origin

United Kingdom

Product details

Basic Blue Panel Filters

Camfil basic blue opanel filters in a card frame.

848-2188 - Basic Blue Panel Filter 24x24x2 in.
848-2182 - Basic Blue Panel Filter 12x24x2 in.
848-2191 - Basic Blue Panel Filter 20x24x2 in.
848-2194 - Basic Blue Panel Filter 24x24x4 in.
848-2198 - Basic Blue Panel Filter 12x24x4 in.
848-2208 - Basic Blue Panel Filter 20x24x4 in.

Camfil HVAC Air Filters

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Camfil Pleated Panel Filter, G4 Grade, 610 x 610 x 100mm

P.O.A.

Camfil Pleated Panel Filter, G4 Grade, 610 x 610 x 100mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Camfil

Filter Type

Pleated Panel

Nominal Dimensions

24 x 24 x 4in

Actual Dimensions

610 x 610 x 100mm

Filter Grade

G4

Colour

Blue

Actual Depth

100mm

Nominal Height

24in

Nominal Width

24in

Actual Height

610mm

Actual Width

610mm

Nominal Depth

4in

Nominal Dimensions Height x Width

24 x 24in

Country of Origin

United Kingdom

Product details

Basic Blue Panel Filters

Camfil basic blue opanel filters in a card frame.

848-2188 - Basic Blue Panel Filter 24x24x2 in.
848-2182 - Basic Blue Panel Filter 12x24x2 in.
848-2191 - Basic Blue Panel Filter 20x24x2 in.
848-2194 - Basic Blue Panel Filter 24x24x4 in.
848-2198 - Basic Blue Panel Filter 12x24x4 in.
848-2208 - Basic Blue Panel Filter 20x24x4 in.

Camfil HVAC Air Filters

You may be interested in