Technical Document
Specifications
Brand
CamfilFilter Type
Panel
Nominal Dimensions
20 x 20 x 2in
Actual Dimensions
508 x 508 x 50mm
Media Area
0.26m²
Filter Grade
G3
Maximum Air Flow
1750m³/h
Initial Pressure Drop
50Pa
Final Pressure Drop
250Pa
Case Material
Moisture Resistant Cardboard
Media Material
Glass Fibre
Actual Depth
50mm
Actual Height
508mm
Nominal Depth
2in
Nominal Height
20in
Nominal Dimensions Height x Width
20 x 20in
Nominal Width
20in
Actual Width
508mm
Country of Origin
United Kingdom
Product details
Camglass GP Glass Panel Filters
High quality robust panel filters made from continuous filament glass fibre in a moisture resistant cardboard frame. Suitable for pre-filtration.
Robust construction
Comprehensive range of standard and non-standard sizes
Moisture resistant cardboard frame
Gradual density media to improve dust holding capacity
EN 779:2002 efficiency: G2, G3.
Gravimetric efficiency: 75% - 85%
Eurovent 4/5 efficiency: EU2, EU3
Recommended final pressure drop: 250 Pa
Temperature: 70°C maximum in continuous service
Holding frames: Front and side access housings and frames: Type 8, Type L, and W D FC Housings
Camfil HVAC Air Filters
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CamfilFilter Type
Panel
Nominal Dimensions
20 x 20 x 2in
Actual Dimensions
508 x 508 x 50mm
Media Area
0.26m²
Filter Grade
G3
Maximum Air Flow
1750m³/h
Initial Pressure Drop
50Pa
Final Pressure Drop
250Pa
Case Material
Moisture Resistant Cardboard
Media Material
Glass Fibre
Actual Depth
50mm
Actual Height
508mm
Nominal Depth
2in
Nominal Height
20in
Nominal Dimensions Height x Width
20 x 20in
Nominal Width
20in
Actual Width
508mm
Country of Origin
United Kingdom
Product details
Camglass GP Glass Panel Filters
High quality robust panel filters made from continuous filament glass fibre in a moisture resistant cardboard frame. Suitable for pre-filtration.
Robust construction
Comprehensive range of standard and non-standard sizes
Moisture resistant cardboard frame
Gradual density media to improve dust holding capacity
EN 779:2002 efficiency: G2, G3.
Gravimetric efficiency: 75% - 85%
Eurovent 4/5 efficiency: EU2, EU3
Recommended final pressure drop: 250 Pa
Temperature: 70°C maximum in continuous service
Holding frames: Front and side access housings and frames: Type 8, Type L, and W D FC Housings
