Camfil Glass Fibre Panel Filter, G3 Grade, 508 x 635 x 50mm

RS Stock No.: 848-2220Brand: CamfilManufacturers Part No.: GP20252NOM
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

Camfil

Filter Type

Panel

Nominal Dimensions

20 x 25 x 2in

Actual Dimensions

508 x 635 x 50mm

Media Area

0.32m²

Filter Grade

G3

Maximum Air Flow

2100m³/h

Initial Pressure Drop

50Pa

Final Pressure Drop

250Pa

Case Material

Moisture Resistant Cardboard

Media Material

Glass Fibre

Actual Depth

50mm

Nominal Depth

2in

Nominal Height

25in

Nominal Dimensions Height x Width

20 x 25in

Nominal Width

20in

Actual Width

508mm

Actual Height

635mm

Country of Origin

United Kingdom

Product details

Camglass GP Glass Panel Filters

High quality robust panel filters made from continuous filament glass fibre in a moisture resistant cardboard frame. Suitable for pre-filtration.

Robust construction
Comprehensive range of standard and non-standard sizes
Moisture resistant cardboard frame
Gradual density media to improve dust holding capacity
EN 779:2002 efficiency: G2, G3.
Gravimetric efficiency: 75% - 85%
Eurovent 4/5 efficiency: EU2, EU3
Recommended final pressure drop: 250 Pa
Temperature: 70°C maximum in continuous service
Holding frames: Front and side access housings and frames: Type 8, Type L, and W D FC Housings

Camfil HVAC Air Filters

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Camfil Glass Fibre Panel Filter, G3 Grade, 508 x 635 x 50mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

Camfil Glass Fibre Panel Filter, G3 Grade, 508 x 635 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Camfil

Filter Type

Panel

Nominal Dimensions

20 x 25 x 2in

Actual Dimensions

508 x 635 x 50mm

Media Area

0.32m²

Filter Grade

G3

Maximum Air Flow

2100m³/h

Initial Pressure Drop

50Pa

Final Pressure Drop

250Pa

Case Material

Moisture Resistant Cardboard

Media Material

Glass Fibre

Actual Depth

50mm

Nominal Depth

2in

Nominal Height

25in

Nominal Dimensions Height x Width

20 x 25in

Nominal Width

20in

Actual Width

508mm

Actual Height

635mm

Country of Origin

United Kingdom

Product details

Camglass GP Glass Panel Filters

High quality robust panel filters made from continuous filament glass fibre in a moisture resistant cardboard frame. Suitable for pre-filtration.

Robust construction
Comprehensive range of standard and non-standard sizes
Moisture resistant cardboard frame
Gradual density media to improve dust holding capacity
EN 779:2002 efficiency: G2, G3.
Gravimetric efficiency: 75% - 85%
Eurovent 4/5 efficiency: EU2, EU3
Recommended final pressure drop: 250 Pa
Temperature: 70°C maximum in continuous service
Holding frames: Front and side access housings and frames: Type 8, Type L, and W D FC Housings

Camfil HVAC Air Filters

You may be interested in