Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Camfil Glass Fibre Panel Filter, G2 Grade, 610 x 610 x 25mm

RS Stock No.: 848-2201Brand: CamfilManufacturers Part No.: GP24241NOM
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

Camfil

Filter Type

Panel

Nominal Dimensions

24 x 24 x 1in

Actual Dimensions

610 x 610 x 25mm

Media Area

0.37m²

Filter Grade

G2

Maximum Air Flow

2400m³/h

Initial Pressure Drop

45Pa

Final Pressure Drop

250Pa

Case Material

Moisture Resistant Cardboard

Media Material

Glass Fibre

Actual Depth

25mm

Nominal Width

24in

Actual Width

610mm

Actual Height

610mm

Nominal Depth

1in

Nominal Height

24in

Nominal Dimensions Height x Width

24 x 24in

Country of Origin

United Kingdom

Product details

Camglass GP Glass Panel Filters

High quality robust panel filters made from continuous filament glass fibre in a moisture resistant cardboard frame. Suitable for pre-filtration.

Robust construction
Comprehensive range of standard and non-standard sizes
Moisture resistant cardboard frame
Gradual density media to improve dust holding capacity
EN 779:2002 efficiency: G2, G3.
Gravimetric efficiency: 75% - 85%
Eurovent 4/5 efficiency: EU2, EU3
Recommended final pressure drop: 250 Pa
Temperature: 70°C maximum in continuous service
Holding frames: Front and side access housings and frames: Type 8, Type L, and W D FC Housings

Camfil HVAC Air Filters

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 12) (ex VAT)

Camfil Glass Fibre Panel Filter, G2 Grade, 610 x 610 x 25mm

P.O.A.

Each (In a Pack of 12) (ex VAT)

Camfil Glass Fibre Panel Filter, G2 Grade, 610 x 610 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Camfil

Filter Type

Panel

Nominal Dimensions

24 x 24 x 1in

Actual Dimensions

610 x 610 x 25mm

Media Area

0.37m²

Filter Grade

G2

Maximum Air Flow

2400m³/h

Initial Pressure Drop

45Pa

Final Pressure Drop

250Pa

Case Material

Moisture Resistant Cardboard

Media Material

Glass Fibre

Actual Depth

25mm

Nominal Width

24in

Actual Width

610mm

Actual Height

610mm

Nominal Depth

1in

Nominal Height

24in

Nominal Dimensions Height x Width

24 x 24in

Country of Origin

United Kingdom

Product details

Camglass GP Glass Panel Filters

High quality robust panel filters made from continuous filament glass fibre in a moisture resistant cardboard frame. Suitable for pre-filtration.

Robust construction
Comprehensive range of standard and non-standard sizes
Moisture resistant cardboard frame
Gradual density media to improve dust holding capacity
EN 779:2002 efficiency: G2, G3.
Gravimetric efficiency: 75% - 85%
Eurovent 4/5 efficiency: EU2, EU3
Recommended final pressure drop: 250 Pa
Temperature: 70°C maximum in continuous service
Holding frames: Front and side access housings and frames: Type 8, Type L, and W D FC Housings

Camfil HVAC Air Filters

You may be interested in