Technical Documents
Specifications
Brand
CamozziConnection Type B
Threaded
Product Type
Fitting
Connection Type A
Threaded
Fitting Direction
Elbow
Fitting Type
Elbow
Connection Standard A
R
Connection Size A
1/4 in
Connection Gender A
Male
Connection Standard B
G
Connection Size B
1/4 in
Connection Gender B
Female
Maximum Operating Pressure
80 bar
Minimum Operating Temperature
-40°C
Connection Type C
Threaded
Maximum Operating Temperature
120°C
Standards/Approvals
RoHS, REACH
Material
Nickel Plated Brass
Country of Origin
Italy
Product Details
The Camozzi Male-Female Elbow Sprint is made of durable brass, offering a reliable solution for connecting pipes or hoses at a 90-degree angle. This fitting features both male and female threads, making it versatile for different plumbing or pneumatic applications, ensuring a secure and leak-proof connection.
Stock information temporarily unavailable.
AED 204.21
AED 204.21 1 Pack of 10 (ex VAT)
AED 214.42
AED 214.42 1 Pack of 10 (inc. VAT)
1
AED 204.21
AED 204.21 1 Pack of 10 (ex VAT)
AED 214.42
AED 214.42 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CamozziConnection Type B
Threaded
Product Type
Fitting
Connection Type A
Threaded
Fitting Direction
Elbow
Fitting Type
Elbow
Connection Standard A
R
Connection Size A
1/4 in
Connection Gender A
Male
Connection Standard B
G
Connection Size B
1/4 in
Connection Gender B
Female
Maximum Operating Pressure
80 bar
Minimum Operating Temperature
-40°C
Connection Type C
Threaded
Maximum Operating Temperature
120°C
Standards/Approvals
RoHS, REACH
Material
Nickel Plated Brass
Country of Origin
Italy
Product Details
The Camozzi Male-Female Elbow Sprint is made of durable brass, offering a reliable solution for connecting pipes or hoses at a 90-degree angle. This fitting features both male and female threads, making it versatile for different plumbing or pneumatic applications, ensuring a secure and leak-proof connection.