Technical Documents
Specifications
Brand
CamtecProduct Type
DIN Rail Power Supply
Series
CPS-EC2000
Sub Type
Industrial
Maximum Output Voltage
137V dc
Electrical Phase
1
Input Voltage Type
AC/DC
Number of Outputs
1
Power
2kW
Communications
AS-Interface Communication
Output Current
41.6A
IP Rating
IP20
Minimum Operating Temperature
-25°C
Output Voltage Type
DC
Remote signal DC-OK
Yes
Maximum Operating Temperature
70°C
Height
161mm
Depth
119.5mm
Hazardous Area Certification
No
Standards/Approvals
RoHS
Width
250mm
Maximum Input Voltage
154V dc
Minimum Input Voltage
110V dc
Efficiency
92%
Country of Origin
Germany
Product Details
The Camtec high precision switch mode power supply designed for demanding environments, suitable for applications requiring reliable DC power delivery and Advanced protection features.
Stock information temporarily unavailable.
AED 8,209.58
AED 8,209.58 Each (ex VAT)
AED 8,620.06
AED 8,620.06 Each (inc. VAT)
1
AED 8,209.58
AED 8,209.58 Each (ex VAT)
AED 8,620.06
AED 8,620.06 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CamtecProduct Type
DIN Rail Power Supply
Series
CPS-EC2000
Sub Type
Industrial
Maximum Output Voltage
137V dc
Electrical Phase
1
Input Voltage Type
AC/DC
Number of Outputs
1
Power
2kW
Communications
AS-Interface Communication
Output Current
41.6A
IP Rating
IP20
Minimum Operating Temperature
-25°C
Output Voltage Type
DC
Remote signal DC-OK
Yes
Maximum Operating Temperature
70°C
Height
161mm
Depth
119.5mm
Hazardous Area Certification
No
Standards/Approvals
RoHS
Width
250mm
Maximum Input Voltage
154V dc
Minimum Input Voltage
110V dc
Efficiency
92%
Country of Origin
Germany
Product Details
The Camtec high precision switch mode power supply designed for demanding environments, suitable for applications requiring reliable DC power delivery and Advanced protection features.