Technical Documents
Specifications
Brand
CamtecProduct Type
DIN Rail Power Supply
Series
CPS-EC2000
Sub Type
Industrial
Maximum Output Voltage
264V dc
Electrical Phase
1
Input Voltage Type
AC/DC
Number of Outputs
1
Power
2kW
Communications
AS-Interface Communication
Output Current
41.6A
IP Rating
IP20
Minimum Operating Temperature
-25°C
Output Voltage Type
DC
Remote signal DC-OK
Yes
Maximum Operating Temperature
70°C
Height
161mm
Depth
119.5mm
Hazardous Area Certification
No
Standards/Approvals
RoHS
Width
250mm
Maximum Input Voltage
310V dc
Efficiency
92%
Minimum Input Voltage
220V dc
Country of Origin
Germany
Stock information temporarily unavailable.
AED 8,679.30
AED 8,679.30 Each (ex VAT)
AED 9,113.27
AED 9,113.27 Each (inc. VAT)
1
AED 8,679.30
AED 8,679.30 Each (ex VAT)
AED 9,113.27
AED 9,113.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CamtecProduct Type
DIN Rail Power Supply
Series
CPS-EC2000
Sub Type
Industrial
Maximum Output Voltage
264V dc
Electrical Phase
1
Input Voltage Type
AC/DC
Number of Outputs
1
Power
2kW
Communications
AS-Interface Communication
Output Current
41.6A
IP Rating
IP20
Minimum Operating Temperature
-25°C
Output Voltage Type
DC
Remote signal DC-OK
Yes
Maximum Operating Temperature
70°C
Height
161mm
Depth
119.5mm
Hazardous Area Certification
No
Standards/Approvals
RoHS
Width
250mm
Maximum Input Voltage
310V dc
Efficiency
92%
Minimum Input Voltage
220V dc
Country of Origin
Germany