Technical Documents
Specifications
Brand
CapriThreaded
Yes
Thread Size
M20
Product Type
Cable Gland Plug
Sub Type
Capri Stopping Plug
Material
Nickel Plated Brass, Stainless Steel
Diameter
23mm
Hazardous Area Certification
No
IP Rating
IP68, IP66
Standards/Approvals
EN 60423
Country of Origin
France
Product Details
The Eaton Stopping plugs available in nickel-plated brass or stainless steel 316L upon request incorporate ISO threadforms to EN 60423, and achieve IP66 and IP68 ratings with the inclusion of a composite or neoprene washer ensuring robust sealing and protection in various industrial applications.
Eaton formerly known as Capri
Stock information temporarily unavailable.
AED 232.19
AED 11.61 Each (In a Pack of 20) (ex VAT)
AED 243.80
AED 12.19 Each (In a Pack of 20) (inc. VAT)
20
AED 232.19
AED 11.61 Each (In a Pack of 20) (ex VAT)
AED 243.80
AED 12.19 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
20
Technical Documents
Specifications
Brand
CapriThreaded
Yes
Thread Size
M20
Product Type
Cable Gland Plug
Sub Type
Capri Stopping Plug
Material
Nickel Plated Brass, Stainless Steel
Diameter
23mm
Hazardous Area Certification
No
IP Rating
IP68, IP66
Standards/Approvals
EN 60423
Country of Origin
France
Product Details
The Eaton Stopping plugs available in nickel-plated brass or stainless steel 316L upon request incorporate ISO threadforms to EN 60423, and achieve IP66 and IP68 ratings with the inclusion of a composite or neoprene washer ensuring robust sealing and protection in various industrial applications.
Eaton formerly known as Capri