Technical Documents
Specifications
Brand
CapriProduct Type
Flexible Conduit Fitting
Nominal Size
19
Sub Type
Conduit
Thread Size
6
Material
Nickel Plated Brass
Colour
Silver
IP Rating
IP66
Series
Cap
Country of Origin
France
Product Details
The Capri Conduit Fitting is a professional accessory designed for use with CAPRIPLAST and CAPRIFLEX helically wound steel conduits. It secures both on the inner and outer sides of the conduit, ensuring a tight and reliable connection. With IP66 protection, it offers strong resistance against dust and water, making it suitable for demanding electrical installations.
Stock information temporarily unavailable.
AED 233.15
AED 233.15 1 Bag of 10 (ex VAT)
AED 244.81
AED 244.81 1 Bag of 10 (inc. VAT)
1
AED 233.15
AED 233.15 1 Bag of 10 (ex VAT)
AED 244.81
AED 244.81 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CapriProduct Type
Flexible Conduit Fitting
Nominal Size
19
Sub Type
Conduit
Thread Size
6
Material
Nickel Plated Brass
Colour
Silver
IP Rating
IP66
Series
Cap
Country of Origin
France
Product Details
The Capri Conduit Fitting is a professional accessory designed for use with CAPRIPLAST and CAPRIFLEX helically wound steel conduits. It secures both on the inner and outer sides of the conduit, ensuring a tight and reliable connection. With IP66 protection, it offers strong resistance against dust and water, making it suitable for demanding electrical installations.