Technical Documents
Specifications
Brand
CapriNominal Size
48
Product Type
Flexible Conduit Fitting
Sub Type
Conduit
Thread Size
M63
Material
Nickel Plated Brass
Colour
Silver
IP Rating
IP66
Standards/Approvals
EN 60423 and EN 50262
Series
Cap
Country of Origin
France
Product Details
The Capri Conduit Fitting is a professional accessory designed for use with CAPRIPLAST and CAPRIFLEX helically wound steel conduits. It secures both on the inner and outer sides of the conduit, ensuring a tight and reliable connection. With IP66 protection, it offers strong resistance against dust and water, making it suitable for demanding electrical installations.
Stock information temporarily unavailable.
AED 670.14
AED 670.14 1 Bag of 2 (ex VAT)
AED 703.65
AED 703.65 1 Bag of 2 (inc. VAT)
1
AED 670.14
AED 670.14 1 Bag of 2 (ex VAT)
AED 703.65
AED 703.65 1 Bag of 2 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CapriNominal Size
48
Product Type
Flexible Conduit Fitting
Sub Type
Conduit
Thread Size
M63
Material
Nickel Plated Brass
Colour
Silver
IP Rating
IP66
Standards/Approvals
EN 60423 and EN 50262
Series
Cap
Country of Origin
France
Product Details
The Capri Conduit Fitting is a professional accessory designed for use with CAPRIPLAST and CAPRIFLEX helically wound steel conduits. It secures both on the inner and outer sides of the conduit, ensuring a tight and reliable connection. With IP66 protection, it offers strong resistance against dust and water, making it suitable for demanding electrical installations.