Technical Documents
Specifications
Brand
CapriProduct Type
Flexible Conduit Fitting
Nominal Size
22
Sub Type
Conduit
Thread Size
6
Material
Nickel Plated Brass
Colour
Silver
IP Rating
IP66
Series
Cap
Country of Origin
France
Stock information temporarily unavailable.
AED 334.00
AED 334.00 1 Bag of 10 (ex VAT)
AED 350.70
AED 350.70 1 Bag of 10 (inc. VAT)
1
AED 334.00
AED 334.00 1 Bag of 10 (ex VAT)
AED 350.70
AED 350.70 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CapriProduct Type
Flexible Conduit Fitting
Nominal Size
22
Sub Type
Conduit
Thread Size
6
Material
Nickel Plated Brass
Colour
Silver
IP Rating
IP66
Series
Cap
Country of Origin
France