Technical Documents
Specifications
Brand
CapriProduct Type
Flexible Conduit Fitting
Nominal Size
47
Sub Type
Conduit
Thread Size
10
Material
Nickel Plated Brass
Colour
Silver
IP Rating
IP66
Series
Cap
Country of Origin
France
Product Details
The Capri Conduit Fitting is a professional accessory designed for use with CAPRIPLAST and CAPRIFLEX helically wound steel conduits. It secures both on the inner and outer sides of the conduit, ensuring a tight and reliable connection. With IP66 protection, it offers strong resistance against dust and water, making it suitable for demanding electrical installations.
Stock information temporarily unavailable.
AED 109.41
AED 109.41 Each (ex VAT)
AED 114.88
AED 114.88 Each (inc. VAT)
1
AED 109.41
AED 109.41 Each (ex VAT)
AED 114.88
AED 114.88 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CapriProduct Type
Flexible Conduit Fitting
Nominal Size
47
Sub Type
Conduit
Thread Size
10
Material
Nickel Plated Brass
Colour
Silver
IP Rating
IP66
Series
Cap
Country of Origin
France
Product Details
The Capri Conduit Fitting is a professional accessory designed for use with CAPRIPLAST and CAPRIFLEX helically wound steel conduits. It secures both on the inner and outer sides of the conduit, ensuring a tight and reliable connection. With IP66 protection, it offers strong resistance against dust and water, making it suitable for demanding electrical installations.