Technical Document
Specifications
Brand
CapriProduct Type
Flexible Conduit Fitting
Nominal Size
21
Sub Type
Fitting
Thread Size
M32 mm
Material
Nickel Plated Brass
Colour
Nickel
IP Rating
IP66
Finish
Nickel Plated Brass
Standards/Approvals
EN 60423
Series
Cap
Country of Origin
France
Stock information temporarily unavailable.
AED 83.78
AED 83.78 Each (ex VAT)
AED 87.97
AED 87.97 Each (inc. VAT)
1
AED 83.78
AED 83.78 Each (ex VAT)
AED 87.97
AED 87.97 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
CapriProduct Type
Flexible Conduit Fitting
Nominal Size
21
Sub Type
Fitting
Thread Size
M32 mm
Material
Nickel Plated Brass
Colour
Nickel
IP Rating
IP66
Finish
Nickel Plated Brass
Standards/Approvals
EN 60423
Series
Cap
Country of Origin
France