Technical Documents
Specifications
Brand
CapriProduct Type
Flexible Conduit Fitting
Nominal Size
29
Sub Type
Conduit
Thread Size
M32
Material
Nickel Plated Brass
Colour
Silver
IP Rating
IP66
Standards/Approvals
EN 60423 and EN 50262
Series
Cap
Country of Origin
France
Product Details
The Capri Conduit Fitting is a professional accessory designed for use with CAPRIPLAST and CAPRIFLEX helically wound steel conduits. It secures both on the inner and outer sides of the conduit, ensuring a tight and reliable connection. With IP66 protection, it offers strong resistance against dust and water, making it suitable for demanding electrical installations.
Stock information temporarily unavailable.
AED 81.91
AED 81.91 Each (ex VAT)
AED 86.01
AED 86.01 Each (inc. VAT)
1
AED 81.91
AED 81.91 Each (ex VAT)
AED 86.01
AED 86.01 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CapriProduct Type
Flexible Conduit Fitting
Nominal Size
29
Sub Type
Conduit
Thread Size
M32
Material
Nickel Plated Brass
Colour
Silver
IP Rating
IP66
Standards/Approvals
EN 60423 and EN 50262
Series
Cap
Country of Origin
France
Product Details
The Capri Conduit Fitting is a professional accessory designed for use with CAPRIPLAST and CAPRIFLEX helically wound steel conduits. It secures both on the inner and outer sides of the conduit, ensuring a tight and reliable connection. With IP66 protection, it offers strong resistance against dust and water, making it suitable for demanding electrical installations.