Technical Document
Specifications
Brand
CarcloSeries
12927
Number of LEDs Per Lens
33
Emission Pattern
Medium
Lens Material
Polymethyl Methacrylate (PMMA)
Country of Origin
Czech Republic
AED 23.89
AED 23.89 Each (ex VAT)
AED 25.08
AED 25.08 Each (inc. VAT)
Carclo 12927, 12927 Series 33-Way LED Lens, Medium Beam
1
AED 23.89
AED 23.89 Each (ex VAT)
AED 25.08
AED 25.08 Each (inc. VAT)
Carclo 12927, 12927 Series 33-Way LED Lens, Medium Beam
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price | 
|---|---|
| 1 - 9 | AED 23.89 | 
| 10 - 49 | AED 21.00 | 
| 50 - 99 | AED 19.16 | 
| 100+ | AED 15.64 | 
Technical Document
Specifications
Brand
CarcloSeries
12927
Number of LEDs Per Lens
33
Emission Pattern
Medium
Lens Material
Polymethyl Methacrylate (PMMA)
Country of Origin
Czech Republic
