Technical Document
Specifications
Brand
Carling TechnologiesContact Configuration
DPDT
Switch Operation
On-(On)
Panel Cut Out Width
21.08mm
Panel Cut Out Height
36.83mm
Contact Current Rating
20 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP66, IP68
Terminal Type
Quick Connect
AC Voltage Rating
250V
Actuator Shape
Rectangular
DC Voltage Rating
28V
Panel Cut Out Size
36.83 x 21.08mm
Case Material
Polyester
Contact Material
Silver, Silver Alloy, Silver Tin Oxide
Minimum Operating Temperature
-40°C
Contact Resistance
10mΩ
Operating Temperature Range
-40 → +85°C
Mechanical Life
150000Cycles
Maximum Operating Temperature
+85°C
Country of Origin
Mexico
Product details
V Series Sealed Contura Rocker Switches
From Carling Technologies, the Contura V series of sealed rocker switches designed for panel mounting. The IP65/68 waterproof switches are robustly constructed from toughened engineering materials providing complete protection from dust, extended spray and submersion. Contura V switches are recognized to UL1500 – Ignition Protection for Marine Products. These switches are shock, vibration, thermos-shock, moisture and salt spray resistant.
Illuminated and Non-illuminated
The Contura V series of rocker switches are available in both standard non-illuminated or illuminated versions with incandescent, neon and a wide variety of LEDs including superbrite,
flashing and bi-colour.
Removable actuators
With an extensive range of removable rocker actuators in various legend designs and colours, the Contura V rocker switches provide countless options for panel designs. A handy actuator tool is available separately for quick removal and replacement of rocker faces. ( part number 665-562)
Switch operation and contact configuration
With a choice of momentary or latching switching in single pole double pole and triple pole contact configurations, the V series of rockers offer an array of circuit solutions.
Panel mounting
Fitting is easy, once the recommended panel cut-out is made ( 21.8 x 36.8) the panel mount rocker switches simple snap in to the aperture. The multi-step mounting wings provide a secure fit for panel thicknesses of 0.8 mm to 6.35 mm.
Features and Benefits
IP66/68 ingress protection
Dual seal protection
Vibration, shock, thermos-shock, moisture and salt spray resistant
Interchangeable actuators with a choice of multiple symbols
Connection via 6.3 mm quick connect blade terminals
SPST, SPDT, DPST, DPDT and 3PDT contact configurations
On-Off, On-Off-On, Off-On-On, and On-On-On switching operations
Typical applications for sealed rocker switches
Rocker switches are one of the most frequently used types of electrical switch in the market today. The Contura V-series of waterproof switches is designed specifically for harsh environments. Some of the most common are:
Marine and shipping
Highway and motorway vehicles and machinery
Mining machinery
FAQ
Are the rocker switches easy to connect?
Yes, the V series of rocker switches are fitted with industry standard 6.35 x 0.8 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
Carling Technologies® Rocker Switches
Stock information temporarily unavailable.
Please check again later.
AED 30.40
Each (ex VAT)
AED 31.92
Each (inc VAT)
1
AED 30.40
Each (ex VAT)
AED 31.92
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 30.40 |
10 - 49 | AED 29.55 |
50 - 99 | AED 29.15 |
100 - 249 | AED 28.85 |
250+ | AED 28.50 |
Technical Document
Specifications
Brand
Carling TechnologiesContact Configuration
DPDT
Switch Operation
On-(On)
Panel Cut Out Width
21.08mm
Panel Cut Out Height
36.83mm
Contact Current Rating
20 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP66, IP68
Terminal Type
Quick Connect
AC Voltage Rating
250V
Actuator Shape
Rectangular
DC Voltage Rating
28V
Panel Cut Out Size
36.83 x 21.08mm
Case Material
Polyester
Contact Material
Silver, Silver Alloy, Silver Tin Oxide
Minimum Operating Temperature
-40°C
Contact Resistance
10mΩ
Operating Temperature Range
-40 → +85°C
Mechanical Life
150000Cycles
Maximum Operating Temperature
+85°C
Country of Origin
Mexico
Product details
V Series Sealed Contura Rocker Switches
From Carling Technologies, the Contura V series of sealed rocker switches designed for panel mounting. The IP65/68 waterproof switches are robustly constructed from toughened engineering materials providing complete protection from dust, extended spray and submersion. Contura V switches are recognized to UL1500 – Ignition Protection for Marine Products. These switches are shock, vibration, thermos-shock, moisture and salt spray resistant.
Illuminated and Non-illuminated
The Contura V series of rocker switches are available in both standard non-illuminated or illuminated versions with incandescent, neon and a wide variety of LEDs including superbrite,
flashing and bi-colour.
Removable actuators
With an extensive range of removable rocker actuators in various legend designs and colours, the Contura V rocker switches provide countless options for panel designs. A handy actuator tool is available separately for quick removal and replacement of rocker faces. ( part number 665-562)
Switch operation and contact configuration
With a choice of momentary or latching switching in single pole double pole and triple pole contact configurations, the V series of rockers offer an array of circuit solutions.
Panel mounting
Fitting is easy, once the recommended panel cut-out is made ( 21.8 x 36.8) the panel mount rocker switches simple snap in to the aperture. The multi-step mounting wings provide a secure fit for panel thicknesses of 0.8 mm to 6.35 mm.
Features and Benefits
IP66/68 ingress protection
Dual seal protection
Vibration, shock, thermos-shock, moisture and salt spray resistant
Interchangeable actuators with a choice of multiple symbols
Connection via 6.3 mm quick connect blade terminals
SPST, SPDT, DPST, DPDT and 3PDT contact configurations
On-Off, On-Off-On, Off-On-On, and On-On-On switching operations
Typical applications for sealed rocker switches
Rocker switches are one of the most frequently used types of electrical switch in the market today. The Contura V-series of waterproof switches is designed specifically for harsh environments. Some of the most common are:
Marine and shipping
Highway and motorway vehicles and machinery
Mining machinery
FAQ
Are the rocker switches easy to connect?
Yes, the V series of rocker switches are fitted with industry standard 6.35 x 0.8 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.