Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi PA2 Contact Block - 1NO 500 V ac

RS Stock No.: 856-8652Brand: Carlo GavazziManufacturers Part No.: PA2100/2
brand-logo

Technical Document

Specifications

Block Type

Contact Block

Voltage Rating

500V ac

Series

PA2

Contact Configuration

1NO

Terminal Type

Screw

Current Rating

10A

Country of Origin

Italy

Product details

Carlo Gavazzi Sensor Accessories

Series of accessories designed for use with the FMA3 series of inductive proximity sensors. This is a robust and reliable option to add a further level of customisation to ensure your application is covered

Accessories include snap in & slow action contact blocks
Various contact block voltages & contact configurations available

Carlo Gavazzi Inductive Proximity Sensors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi PA2 Contact Block - 1NO 500 V ac

P.O.A.

Carlo Gavazzi PA2 Contact Block - 1NO 500 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Block Type

Contact Block

Voltage Rating

500V ac

Series

PA2

Contact Configuration

1NO

Terminal Type

Screw

Current Rating

10A

Country of Origin

Italy

Product details

Carlo Gavazzi Sensor Accessories

Series of accessories designed for use with the FMA3 series of inductive proximity sensors. This is a robust and reliable option to add a further level of customisation to ensure your application is covered

Accessories include snap in & slow action contact blocks
Various contact block voltages & contact configurations available

Carlo Gavazzi Inductive Proximity Sensors