Technical Document
Specifications
Brand
Carlo GavazziMonitoring Application
Voltage
Voltage Sensing Range
2 → 20V dc
Height
35mm
Length
75mm
Minimum Voltage Sensed
2V dc
Operating Temperature Range
-20 → +50°C
Minimum Operating Temperature
-20°C
Width
80mm
Maximum Operating Temperature
+50°C
Dimensions
75 x 80 x 35mm
Maximum Voltage Sensed
20V dc
You may be interested in
Carlo Gavazzi Current, Voltage Monitoring Relay, SPDT, 0.4 → 500 V ac, 2 → 500V dc, DIN RailBrand: Carlo Gavazzi
AED 572.14Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Carlo Gavazzi Voltage Monitoring Relay, 2 → 20V dc
1
P.O.A.
Carlo Gavazzi Voltage Monitoring Relay, 2 → 20V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Carlo Gavazzi Current, Voltage Monitoring Relay, SPDT, 0.4 → 500 V ac, 2 → 500V dc, DIN RailBrand: Carlo Gavazzi
AED 572.14Each (ex VAT)
Technical Document
Specifications
Brand
Carlo GavazziMonitoring Application
Voltage
Voltage Sensing Range
2 → 20V dc
Height
35mm
Length
75mm
Minimum Voltage Sensed
2V dc
Operating Temperature Range
-20 → +50°C
Minimum Operating Temperature
-20°C
Width
80mm
Maximum Operating Temperature
+50°C
Dimensions
75 x 80 x 35mm
Maximum Voltage Sensed
20V dc
You may be interested in
Carlo Gavazzi Current, Voltage Monitoring Relay, SPDT, 0.4 → 500 V ac, 2 → 500V dc, DIN RailBrand: Carlo Gavazzi
AED 572.14Each (ex VAT)
