Carlo Gavazzi Voltage Monitoring Relay, 50 → 500V ac

RS Stock No.: 346-160Brand: Carlo GavazziManufacturers Part No.: SM125115500
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Monitoring Application

Voltage

Voltage Sensing Range

50 → 500V ac

Width

80mm

Maximum Operating Temperature

+50°C

Dimensions

75 x 80 x 35mm

Maximum Voltage Sensed

500V ac

Length

75mm

Minimum Voltage Sensed

50V ac

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Height

35mm

Product details

Voltage Sensing, 11-Pin Plug-in Relay

Voltage sensing relay incorporating a changeover relay contact which operates at a pre-determined level set by an integral potentiometer. Plugs into standard 11-pin bases and may be panel mounted using an optional mounting bezel. Supplied with instruction leafletVoltage Sensing; Input resistance; 1MΩ Current Sensing; Input voltage 0.4 to 4.0V ac (peak)/dc. Input resistance 8kΩCan be configured to Latch "on"

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi Voltage Monitoring Relay, 50 → 500V ac

P.O.A.

Carlo Gavazzi Voltage Monitoring Relay, 50 → 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Monitoring Application

Voltage

Voltage Sensing Range

50 → 500V ac

Width

80mm

Maximum Operating Temperature

+50°C

Dimensions

75 x 80 x 35mm

Maximum Voltage Sensed

500V ac

Length

75mm

Minimum Voltage Sensed

50V ac

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Height

35mm

Product details

Voltage Sensing, 11-Pin Plug-in Relay

Voltage sensing relay incorporating a changeover relay contact which operates at a pre-determined level set by an integral potentiometer. Plugs into standard 11-pin bases and may be panel mounted using an optional mounting bezel. Supplied with instruction leafletVoltage Sensing; Input resistance; 1MΩ Current Sensing; Input voltage 0.4 to 4.0V ac (peak)/dc. Input resistance 8kΩCan be configured to Latch "on"