Technical Document
Specifications
Brand
Carlo GavazziOutput Voltage
12V
Output Current
5A
Power Rating
60W
Number of Outputs
1
Input Voltage
100 → 240V dc
Country of Origin
China
Stock information temporarily unavailable.
AED 236.14
AED 236.14 Each (ex VAT)
AED 247.95
AED 247.95 Each (inc. VAT)
Carlo Gavazzi Switching Power Supply, SPDL12601, 12V, 5A, 60W, 1 Output, 100 → 240V dc Input Voltage
1
AED 236.14
AED 236.14 Each (ex VAT)
AED 247.95
AED 247.95 Each (inc. VAT)
Carlo Gavazzi Switching Power Supply, SPDL12601, 12V, 5A, 60W, 1 Output, 100 → 240V dc Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziOutput Voltage
12V
Output Current
5A
Power Rating
60W
Number of Outputs
1
Input Voltage
100 → 240V dc
Country of Origin
China
