Technical Document
Specifications
Brand
Carlo GavazziOutput Voltage
24V
Output Current
625mA
Power Rating
15W
Number of Outputs
1
Input Voltage
100 → 240V dc
Country of Origin
China
Stock information temporarily unavailable.
AED 169.94
AED 169.94 Each (ex VAT)
AED 178.44
AED 178.44 Each (inc. VAT)
Carlo Gavazzi Switching Power Supply, SPDL24151, 24V, 625mA, 15W, 1 Output, 100 → 240V dc Input Voltage
1
AED 169.94
AED 169.94 Each (ex VAT)
AED 178.44
AED 178.44 Each (inc. VAT)
Carlo Gavazzi Switching Power Supply, SPDL24151, 24V, 625mA, 15W, 1 Output, 100 → 240V dc Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziOutput Voltage
24V
Output Current
625mA
Power Rating
15W
Number of Outputs
1
Input Voltage
100 → 240V dc
Country of Origin
China
