Carlo Gavazzi Switching Power Supply, SPDM242401, 24V ac, 10A, 240W, 1 Output, 100 → 240V ac Input Voltage

RS Stock No.: 655-399Brand: Carlo GavazziManufacturers Part No.: SPDM242401
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V ac

Output Current

10A

Power Rating

240W

Number of Outputs

1

Input Voltage

100 → 240V ac

Country of Origin

China

Stock information temporarily unavailable.

AED 759.04

AED 759.04 Each (ex VAT)

AED 796.99

AED 796.99 Each (inc. VAT)

Carlo Gavazzi Switching Power Supply, SPDM242401, 24V ac, 10A, 240W, 1 Output, 100 → 240V ac Input Voltage

AED 759.04

AED 759.04 Each (ex VAT)

AED 796.99

AED 796.99 Each (inc. VAT)

Carlo Gavazzi Switching Power Supply, SPDM242401, 24V ac, 10A, 240W, 1 Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V ac

Output Current

10A

Power Rating

240W

Number of Outputs

1

Input Voltage

100 → 240V ac

Country of Origin

China