Carlo Gavazzi WM14-96 Power Quality Analyser, 3-Phase, 230V ac Max

RS Stock No.: 856-8646Brand: Carlo GavazziManufacturers Part No.: WM1496AV53DS
brand-logo
View all in Power Quality Analysers

Technical Document

Specifications

Number of Phases

3

Maximum Voltage

230V ac

Best Voltage Measurement Accuracy

±0.5 %

Best Current Measurement Accuracy

±0.5 %

Display Type

LED

Measurement Type

Energy, Harmonic Distortion

Measurement Standards

EN50084-1, EN60664, EN61000-4-5, EN61000-6-2, EN622053-31, IEC 60664

Interface Type

RS485

Power Source

Mains

Model Number p

WM14-96

Maximum Operating Temperature

+50°C

Width

61.4mm

Length

96mm

Maximum Frequency

62Hz

Minimum Frequency

48 Hz

Dimensions

96 x 61.4 x 96mm

Minimum Operating Temperature

0°C

Height

96mm

Weight

400g

Country of Origin

Malta

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi WM14-96 Power Quality Analyser, 3-Phase, 230V ac Max

P.O.A.

Carlo Gavazzi WM14-96 Power Quality Analyser, 3-Phase, 230V ac Max
Stock information temporarily unavailable.

Technical Document

Specifications

Number of Phases

3

Maximum Voltage

230V ac

Best Voltage Measurement Accuracy

±0.5 %

Best Current Measurement Accuracy

±0.5 %

Display Type

LED

Measurement Type

Energy, Harmonic Distortion

Measurement Standards

EN50084-1, EN60664, EN61000-4-5, EN61000-6-2, EN622053-31, IEC 60664

Interface Type

RS485

Power Source

Mains

Model Number p

WM14-96

Maximum Operating Temperature

+50°C

Width

61.4mm

Length

96mm

Maximum Frequency

62Hz

Minimum Frequency

48 Hz

Dimensions

96 x 61.4 x 96mm

Minimum Operating Temperature

0°C

Height

96mm

Weight

400g

Country of Origin

Malta