Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carroll & Meynell 1 Phase Variac, 1 Output, 230V

RS Stock No.: 799-9171Brand: Carroll & MeynellManufacturers Part No.: CMSE5S
brand-logo
View all in Variacs

Technical Document

Specifications

Primary Voltage Rating

230V

Secondary Voltage Rating

240 V

Mounting Type

Stand Alone

Number of Phases

1

Number of Outputs

1

Weight

12kg

Dimensions

210 x 300 x 200mm

Depth

300mm

Length

210mm

Width

200mm

Country of Origin

United Kingdom

Product details

Bench Top 'Varivolt' Transformers

Integral safety mains test connector (output is isolated when cover is raised)
Illuminated on/off switch
Output fuse protection
2m (approx) 3-core input cable fitted with 3-pin UK 13A (BS1363) plug
Output adjustment by control knob and graduated dial

Warning

These units do NOT provide isolation from the mains.

Variable Auto Transformers

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 1 Phase Variac, 1 Output, 230V

P.O.A.

Carroll & Meynell 1 Phase Variac, 1 Output, 230V
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Primary Voltage Rating

230V

Secondary Voltage Rating

240 V

Mounting Type

Stand Alone

Number of Phases

1

Number of Outputs

1

Weight

12kg

Dimensions

210 x 300 x 200mm

Depth

300mm

Length

210mm

Width

200mm

Country of Origin

United Kingdom

Product details

Bench Top 'Varivolt' Transformers

Integral safety mains test connector (output is isolated when cover is raised)
Illuminated on/off switch
Output fuse protection
2m (approx) 3-core input cable fitted with 3-pin UK 13A (BS1363) plug
Output adjustment by control knob and graduated dial

Warning

These units do NOT provide isolation from the mains.

Variable Auto Transformers

You may be interested in