EP284 castrol cuttingfluid clearedge,20l

RS Stock No.: 463-3553Brand: CastrolManufacturers Part No.: 7061 2800
View all in Cutting Fluids

Technical Document

Specifications

Brand

Castrol

Package Size

20 L

Product Category

Fluid

Package Type

Tin

Biodegradable

Yes

Product details

Castrol Cutting Fluids, Clearedge EP284

A semi-synthetic high performance nitrate free soluble coolant for general machine shop use. Suitable for a wide range of machining operations on most common engineering materials, including ferrous and non-ferrous materials, stainless steel and ceramics.

Can be used in muti-tool and automatic lathes, drills, reamers, millers, threaders etc.
Effectiveness in a wide range of applications allow the reduction of the number of cutting fluids required
Very tolerant of water hardness, stable emulsions in both soft and hard water
Over 250 ppm total hardness water should be softened prior to making emulsion
Emulsifies tramp oil giving longer coolant life
Recommended concentrations: 2 to 7%
Refractometer factor: 0.96
Translucent, fluorescent green emulsion

You may be interested in
Rocol
RocolBrand: Rocol
P.O.A.Each (ex VAT)
View all in Cutting Fluids

Stock information temporarily unavailable.

P.O.A.

EP284 castrol cuttingfluid clearedge,20l

P.O.A.

EP284 castrol cuttingfluid clearedge,20l

Stock information temporarily unavailable.

You may be interested in
Rocol
RocolBrand: Rocol
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Castrol

Package Size

20 L

Product Category

Fluid

Package Type

Tin

Biodegradable

Yes

Product details

Castrol Cutting Fluids, Clearedge EP284

A semi-synthetic high performance nitrate free soluble coolant for general machine shop use. Suitable for a wide range of machining operations on most common engineering materials, including ferrous and non-ferrous materials, stainless steel and ceramics.

Can be used in muti-tool and automatic lathes, drills, reamers, millers, threaders etc.
Effectiveness in a wide range of applications allow the reduction of the number of cutting fluids required
Very tolerant of water hardness, stable emulsions in both soft and hard water
Over 250 ppm total hardness water should be softened prior to making emulsion
Emulsifies tramp oil giving longer coolant life
Recommended concentrations: 2 to 7%
Refractometer factor: 0.96
Translucent, fluorescent green emulsion

You may be interested in
Rocol
RocolBrand: Rocol
P.O.A.Each (ex VAT)