Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAT Dimen Honey Steel Toe Capped Men's Safety Boots, UK 6, EU 40

RS Stock No.: 899-7637Brand: CATManufacturers Part No.: Dimen 6" 6
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

CAT

Series

Dimen

Gender

Men

Shoe Size EU

40

Shoe Size UK

6

Shoe Size US

7

Type

Ankle Boots

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Safety Rating EN ISO 20345

SB

Upper Material

Leather

Country of Origin

China

Product details

Cat Dimen Hi Safety Boots

These safety boots from Cat are comfortable and durable for everyday workwear. Designed for modern workplaces, these hard wearing Dimen Hi safety boots are ideal for light industrial and service environments.

These work trainers comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as resistance to fuel oil and slip resistance as per EN 20345.

Features & Benefits

Slip-resistant and rugged
200 joule steel toecap
Removable nylon mesh insole

Typical Applications

Light industrial environments
Distribution and warehousing
Shipping and transportation
Site Management

Caterpillar Industrial Footware

Stock information temporarily unavailable.

P.O.A.

CAT Dimen Honey Steel Toe Capped Men's Safety Boots, UK 6, EU 40

P.O.A.

CAT Dimen Honey Steel Toe Capped Men's Safety Boots, UK 6, EU 40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CAT

Series

Dimen

Gender

Men

Shoe Size EU

40

Shoe Size UK

6

Shoe Size US

7

Type

Ankle Boots

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Safety Rating EN ISO 20345

SB

Upper Material

Leather

Country of Origin

China

Product details

Cat Dimen Hi Safety Boots

These safety boots from Cat are comfortable and durable for everyday workwear. Designed for modern workplaces, these hard wearing Dimen Hi safety boots are ideal for light industrial and service environments.

These work trainers comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as resistance to fuel oil and slip resistance as per EN 20345.

Features & Benefits

Slip-resistant and rugged
200 joule steel toecap
Removable nylon mesh insole

Typical Applications

Light industrial environments
Distribution and warehousing
Shipping and transportation
Site Management

Caterpillar Industrial Footware